text.skipToContent text.skipToNavigation

Manufacturer Part #

STP6NK60Z

N-Channel 600 V 1.2 Ohm SuperMESH Power MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP6NK60Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 110W
Qg Gate Charge: 33nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 6A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 47ns
Rise Time: 14ns
Fall Time: 19ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.75V
Input Capacitance: 905pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

The STP6NK60Z is a SuperMESH™ series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH™ layout.

In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications.

Features:

  • Extremely high dv/dt capability
  • 100% avalanche tested
  • Gate charge minimized

Applications:

  • Switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$2,280.00
USD
Quantity
Unit Price
50
$1.18
200
$1.16
750
$1.15
2,000
$1.14
5,000+
$1.12
Product Variant Information section