text.skipToContent text.skipToNavigation

Référence fabricant

STP6NK90Z

N-Channel 900 V 2 Ω SuperMESH Power Mosfet - TO-220

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2450
Product Specification Section
STMicroelectronics STP6NK90Z - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 140|W
Qg Gate Charge: 60.5nC
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Flange Mount
Fonctionnalités et applications

The STP6NK90Z is a superMESH™ series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH™ layout.

In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs.

Features:

  • Extremely high dv/dt capability
  • 100% avalanche tested
  • Gate charge minimized
  • Very low intrinsic capacitances
  • Very good manufacturing repeatability

Applications:

  • Switching application

View the Complete family of STP6 Mosfet Transistors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
13 Semaines
Commande minimale :
2000
Multiples de :
50
Total 
3 020,00 $
USD
Quantité
Prix unitaire
50
$1.56
200
$1.54
750
$1.52
1 500
$1.51
3 750+
$1.48
Product Variant Information section