text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC32AT14-13

74LVC Series 3.6 V Surface Mount Quadruple 2-Input OR Gate - TSSOP-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Diodes Incorporated 74LVC32AT14-13 - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: A/LVC/E/H/U
No of Functions / Channels: 4
Supply Voltage-Nom: 1.65|3.6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.75
USD
Quantity
Unit Price
2,500
$0.0691
7,500
$0.0673
10,000
$0.0669
25,000
$0.0654
37,500+
$0.064
Product Variant Information section