text.skipToContent text.skipToNavigation

Manufacturer Part #

333-2UYT/S530-A3

Yellow Ø5 mm 10° 2000 mcd Tinted 2 V Through Hole Domed LED Lamp

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 333-2UYT/S530-A3 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Transparent
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 2000000mcd
Viewing Angle: 10°
Wavelength: 591nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  8.6mm x D  5.9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
500
Total
$1,330.00
USD
Quantity
Unit Price
500
$0.0728
1,500
$0.0706
2,000
$0.07
5,000
$0.0683
7,500+
$0.0665
Product Variant Information section