text.skipToContent text.skipToNavigation

Manufacturer Part #

UCS1001-3-BP

USB Port Power Controller with Emulation

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip UCS1001-3-BP - Technical Attributes
Attributes Table
No of Channels: 2
Supply Voltage: 2.9V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$656.60
USD
Quantity
Unit Price
20
$1.37
50
$1.35
150
$1.34
500
$1.32
1,500+
$1.29
Product Variant Information section