text.skipToContent text.skipToNavigation

Manufacturer Part #

SZNUD3124LT1G

SZNUD3124 Series Low Side 28 V 150 mA Automotive Inductive Load Driver -SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
onsemi SZNUD3124LT1G - Technical Attributes
Attributes Table
Configuration: Low Side
Input Voltage: 28V
No of Elements: Single
On-state Resistance-Max: 0.8Ω
Rated Current-Max: 150mA
Type: Relay Driver
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
78,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,800.00
USD
Quantity
Unit Price
3,000
$0.30
9,000
$0.295
12,000+
$0.29
Product Variant Information section