text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV303LSN25T1G

Supervisory Circuits VOLTAGE DETECTOR 2.5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
onsemi NCV303LSN25T1G - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 2.5V
Supply Voltage-Max: 12V
Tolerance (%): ±2%
Output Current-Max: 70mA
No of Inputs: 1
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 5
Moisture Sensitivity Level: 1
Package Style:  TSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$714.00
USD
Quantity
Unit Price
3,000
$0.12
6,000
$0.119
9,000
$0.118
15,000
$0.117
30,000+
$0.115
Product Variant Information section