text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-.327-12.5-12R-TR

ECX-12R Series 32.768 KHz 12.5 pF ±20 ppm -40°C to +85°C SMT Tuning Fork Crystal

Product Specification Section
ECS Inc. ECS-.327-12.5-12R-TR - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 70kΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,065.00
USD
Quantity
Unit Price
3,000
$0.355
6,000
$0.35
9,000+
$0.345