Manufacturer Part #
BTA24-600BWRG
BTA24 Series 600 Vdrm 25 A Flange Mount Snubberless Triac Thyristor - TO-220AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
STMicroelectronics BTA24-600BWRG - Product Specification
STMicroelectronics BTA24-600BWRG - Technical Attributes
Attributes Table
| On-State Voltage [Vtm]: | 1.55V |
| On State Current [It]-Typ: | 25A |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 5µA |
| Gate Trigger Current [Igt]-Max: | 50mA |
| On-state RMS Current [Irms]-Max: | 25A |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The BTA24-600BWRG is a Snubberless Triac suitable for general purpose mains power AC switching.
Features:
- High current triac
- Low thermal resistance with clip bonding
- High commutation (4 quadrant) or very high commutation (3 quadrant) capability
- BTA series UL1557 certified (File ref: 81734)
- Packages are RoHS (2002/95/EC) compliant
Applications:
- ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits, etc.
- For phase control operation in light dimmers, motor speed controllers, and similar.
Pricing Section
Global Stock:
21,780
USA:
21,780
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
25
$0.90
75
$0.88
250
$0.86
750
$0.84
2,500+
$0.80
Product Variant Information section
Available Packaging
- Tube Qty: 4+ / Unit Price: $0.635 / Stock: 404 Qty: 50+$0.635 Stock: 404
- Tube Qty: 1,000+ / Unit Price: $0.635 / Stock: 0 Qty: 50+$0.635 Stock: 0
- Tube Qty: 2,000+ / Unit Price: $0.635 / Stock: 0 Qty: 50+$0.635 Stock: 0
- TubeSelected Variant Qty: 25+ / Unit Price: $0.90 / Stock: 21,780 Qty: 25+$0.90 Stock: 21,780
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount