text.skipToContent text.skipToNavigation

Manufacturer Part #

MP172AGJ-Z

Switching Controllers 700 V Non-Isolated Off-Line Regulator

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP172AGJ-Z - Technical Attributes
Attributes Table
Isolation: Non Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Buck/Boost/Flyback
Supply Voltage: 5.5V to 5.7V
Supply Current: 720µA
Rated Power: 3W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,470.00
USD
Quantity
Unit Price
3,000
$0.49
6,000+
$0.48
Product Variant Information section