Manufacturer Part #
L130-3590001400005
Lumileds 3014 3500K 90 CRI 3-Step
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2331 | ||||||||||
Product Specification Section
Lumileds L130-3590001400005 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L130-3590001400005 - Technical Attributes
Attributes Table
| Application: | Downlight/Wall Grazer/Wall Wash |
| Family: | 3014 |
| Type of White: | Warm |
| Color: | White |
| CRI: | 90 |
| CCT: | 3500K |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3,000
$0.0292
6,000
$0.0287
9,000
$0.0284
12,000
$0.0282
15,000+
$0.0276
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount