text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC803-30D2VM3-TR

MIC803 Series 3 V 20 ms Supervisor Circuit w/Open-Drain Reset Output - SOT-23-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC803-30D2VM3-TR - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 3|V
Supply Voltage-Max: 5.5V
Reset Timeout: 20ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$303.00
USD
Quantity
Unit Price
3,000
$0.101
6,000
$0.0991
9,000
$0.0981
15,000
$0.0969
30,000+
$0.0943
Product Variant Information section