text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT6405E6327HTSA1

BAT64 Series 40 V 800 mA Surface Mount Silicon Schottky Diode - SOT-23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Infineon BAT6405E6327HTSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 250mA
Peak Current-Max: 800mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 2µA
Forward Voltage: 0.57V
Power Dissipation: 250mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
27000
Multiple Of:
3000
Total
$1,026.00
USD
Quantity
Unit Price
3,000
$0.0395
6,000
$0.0389
12,000
$0.0382
15,000
$0.038
45,000+
$0.0368
Product Variant Information section