text.skipToContent text.skipToNavigation

Manufacturer Part #

HCPL0600

HCPL Series 3750 Vrms 10 Mbps Surface Mount Logic Gate Optocoupler - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi HCPL0600 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 7V
Operating Temp-Max: 85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The HCPL0600 is a part of HCPL06XX series of optocouplers consist of an AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output (single channel devices). The devices are housed in a compact small-outline package. This output features an open collector, thereby permitting wired OR outputs.

The HCPL0600, HCPL0601 and HCPL0611 output consists of bipolar transistors on a bipolar process while the HCPL0637, HCPL0638, and HCPL0639 output consists of bipolar transistors on a CMOS process for reduced power consumption. The coupled parameters are guaranteed over the temperature range of -40°C to +85 °C. An internal noise shield provides superior common mode rejection.

Features:

  • Compact SO8 package
  • Very high speed-10 MBit/s
  • Superior CMR
  • Fan-out of 8 over -40 °C to +85 °C
  • Logic gate output
  • Strobable output (single channel devices)
  • Wired OR-open collector
  • U.L. recognized (File # E90700)
  • VDE approval pending

Applications:

  • Ground loop elimination
  • LSTTL to TTL, LSTTL or 5-volt CMOS
  • Line receiver, data transmission
  • Data multiplexing
  • Switching power supplies
  • Pulse transformer replacement
  • Computer-peripheral interface

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,965.00
USD
Quantity
Unit Price
30
$0.73
100
$0.71
250
$0.70
500
$0.69
1,500+
$0.655
Product Variant Information section