text.skipToContent text.skipToNavigation

Manufacturer Part #

APF30318

Power relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry APF30318 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 9.4mA
Nominal Coil Voltage: 18V
Contact Current-Max: 6A
Coil Resistance: 1.9kΩ
Switching Voltage: 250V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$198.60
USD
Quantity
Unit Price
20
$9.93
40
$9.85
60
$9.81
80+
$9.76
Product Variant Information section