text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ12A

SMCJ Series 19.9 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB

Product Specification Section
Littelfuse SMCJ12A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19.9V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 75.4A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 12V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 6100pF
Breakdown Voltage-Max: 14.7V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.00
USD
Quantity
Unit Price
3,000
$0.125
6,000
$0.123
12,000
$0.122
15,000+
$0.12