text.skipToContent text.skipToNavigation

Manufacturer Part #

YC164-FR-0775RL

YC164 Series 0603 75 Ω SMD Array Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
YAGEO YC164-FR-0775RL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 75Ω
Tolerance (%): ±1%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$41.50
USD
Quantity
Unit Price
5,000
$0.0083
15,000
$0.008
25,000
$0.0079
100,000
$0.0076
150,000+
$0.0074
Product Variant Information section