text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2213M-3.3TRG1

AP2213 500MA Output Current, Fixed Voltage, Low Noise LDO Regulator, SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2213M-3.3TRG1 - Technical Attributes
Attributes Table
Input Voltage-Max: 18V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.7V
Output Current-Max: 500mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: 1
Load Regulation: 18mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$387.20
USD
Quantity
Unit Price
4,000
$0.0968
8,000
$0.0951
12,000
$0.0942
16,000
$0.0935
20,000+
$0.0914
Product Variant Information section