Référence fabricant
L79L05ABUTR
L79L05 Series 100 mA -5 V Fixed Output SMT Negative Voltage Regulator - SOT-89
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | STMicroelectronics | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2500 par Reel Style d'emballage :SOT-89 (SC-62) Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
STMicroelectronics L79L05ABUTR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
STMicroelectronics L79L05ABUTR - Caractéristiques techniques
| Input Voltage-Max: | -30V |
| Output Voltage Fixed: | -5V |
| Dropout Voltage-Max: | 1.7V |
| Output Current-Max: | 100mA |
| Style d'emballage : | SOT-89 (SC-62) |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The L79L05ABUTR is of three-terminal negative regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current.
They are intended as fixed voltage regulators in a wide range of applications including local or oncard
regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current
voltage regulators.
Features:
- Output current up to 100 mA
- Output voltages of -5; -6; -8; -9; -12; -15 V
- Thermal overload protection
- Short circuit protection
- No external components are required
- Available in either ±5% (AC) or ±10% (C) selection
View the Complete family of L79L05 Linear Regulators
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
SOT-89 (SC-62)
Méthode de montage :
Surface Mount