text.skipToContent text.skipToNavigation

Manufacturer Part #

L79L05ACUTR

L79L05 Series 100 mA -5 V Fixed Output SMT Negative Voltage Regulator - SOT-89

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2629
Product Specification Section
STMicroelectronics L79L05ACUTR - Technical Attributes
Attributes Table
Input Voltage-Max: -30V
Output Voltage Fixed: -5V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Tolerance (%): ±4%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 40µV
Load Regulation: 60mV
Line Regulation: 150mV
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications
The L79L05ACUTR is of three-terminal negative regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current.

They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators.

Features:

  • Output current up to 100 mA
  • Output voltages of -5; -6; -8; -9; -12; -15 V
  • Thermal overload protection
  • Short circuit protection
  • No external components are required
  • Available in either ±5% (AC) or ±10% (C) selection
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$387.50
USD
Quantity
Unit Price
2,500
$0.155
5,000
$0.153
7,500
$0.152
10,000
$0.151
12,500+
$0.149