text.skipToContent text.skipToNavigation

Manufacturer Part #

L79L05ACZ

L79L05 Series 100 mA -5 V Fixed Output Negative Voltage Regulator - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2127
Product Specification Section
STMicroelectronics L79L05ACZ - Technical Attributes
Attributes Table
Input Voltage-Max: -30V
Output Voltage Fixed: -5V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 40µV
Load Regulation: 60mV
Line Regulation: 150mV
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications
The L79L05ACZ is of three-terminal negative regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current.

They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators.

Features:

  • Output current up to 100 mA
  • Output voltages of -5; -6; -8; -9; -12; -15 V
  • Thermal overload protection
  • Short circuit protection
  • No external components are required
  • Available in either ±5% (AC) or ±10% (C) selection
Pricing Section
Global Stock:
6,600
USA:
6,600
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.40
USD
Quantity
Unit Price
50
$0.108
500
$0.104
1,500
$0.101
6,250
$0.0976
15,000+
$0.0928
Product Variant Information section