The Panasonic Industry SN-GCJA5 is a Particulate Matter (PM) sensor...
Read MoreFTM / Intelligent Sensing / Same Sky – CUI Devices — Analog Ultrasonic Transceivers
Same Sky – CUI Devices supplies a series of analog ultrasonic transceivers which are ideal for object detection and distance measurement applications. Combining an ultrasonic transmitter and receiver in a single device, these sensors provide a space-saving alternative to the use of discrete ultrasonic transmitters and receivers. Same Sky – CUI Devices also offers stand-alone ultrasonic transmitters and receivers.
The transceivers offer dependable performance in a wide range of operating conditions. Featuring a beam angle of 80°, the sensors can detect objects as close as 0.2m, and maintain good distance measurement accuracy over a range of up to 18m. These products are also notable for competitive pricing, enabling OEMs to reduce the bill-of-materials cost without a performance trade-off.
Ultrasonic sensors are resistant to most acoustic noise, and maintain reliable operation in electrically noisy environments. The sensors can also sense objects irrespective of color or surface texture.
Share This
Get access to the latest product information, technical analysis, design notes and more
The Panasonic Industry SN-GCJA5 is a Particulate Matter (PM) sensor...
Read MoreFuture Electronics & Microchip have developed a multi-board demonstration system...
Read MoreThe RECOM RACM1200-V power supply uses a special baseplate-cooled design...
Read More