text.skipToContent text.skipToNavigation

Manufacturer Part #

CUSA-R75-18-2400-TH

CUSA Series 80 Vp-p 39 kHz Through Hole Ultrasonic Receiver Sensor

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
Same Sky - CUI Devices CUSA-R75-18-2400-TH - Technical Attributes
Attributes Table
Type: Receiver
Supply Voltage: 80V
Frequency Range: 38kHz to 40kHz
Directivity: 75°
Capacitance: 1800pF to 3000pF
Operating Temp Range: -30°C to +85°C
Material: Aluminum
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.76
USD
Quantity
Unit Price
1
$1.76
30
$1.74
125
$1.71
300
$1.69
1,250+
$1.64
Product Variant Information section