CUSP-T80-15-2400-TH in Tray by Same Sky - CUI Devices | Ultrasonic Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CUSP-T80-15-2400-TH

CUSP Series 80 Vp-p 40 kHz Through Hole Ultrasonic Transmitter Sensor

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2129
Product Specification Section
Same Sky - CUI Devices CUSP-T80-15-2400-TH - Technical Attributes
Attributes Table
Type: Transmitter
Supply Voltage: 80V
Frequency Range: 40kHz
Directivity: 80°
Capacitance: 1800pF to 3000pF
Operating Temp Range: -20°C to +80°C
Material: ABS
Mounting Method: Through Hole
Pricing Section
Global Stock:
901
USA:
901
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.26
USD
Quantity
Unit Price
1
$2.26
25
$2.21
100
$2.18
250
$2.15
1,000+
$2.09
Product Variant Information section