Manufacturer Part #
CUSP-TR80-15-2500-TH
CUSP Series 80 Vp-p 40 kHz Through Hole Ultrasonic Transceiver Sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2138 | ||||||||||
Product Specification Section
Same Sky - CUI Devices CUSP-TR80-15-2500-TH - Product Specification
Same Sky - CUI Devices CUSP-TR80-15-2500-TH - Technical Attributes
Attributes Table
| Type: | Transmitter, Receiver |
| Supply Voltage: | 80V |
| Frequency Range: | 40kHz |
| Directivity: | 80° |
| Capacitance: | 1500pF to 2500pF |
| Operating Temp Range: | -20°C to +80°C |
| Material: | ABS |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
375
USA:
375
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$1.76
30
$1.74
125
$1.71
300
$1.69
1,250+
$1.64
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole