Manufacturer Part #
CUSP-T80-18-2400-TH
CUSP Series 150 Vp-p 40 kHz Through Hole Ultrasonic Transmitter Sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2129 | ||||||||||
Product Specification Section
Same Sky - CUI Devices CUSP-T80-18-2400-TH - Product Specification
Same Sky - CUI Devices CUSP-T80-18-2400-TH - Technical Attributes
Attributes Table
| Type: | Transmitter |
| Supply Voltage: | 150V |
| Frequency Range: | 40kHz |
| Directivity: | 80° |
| Capacitance: | 1920pF to 2880pF |
| Operating Temp Range: | -20°C to +70°C |
| Material: | ABS |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
492
USA:
492
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
15
$1.67
40
$1.65
125
$1.63
400
$1.60
1,250+
$1.56
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole