CUSP-R80-18-2400-TH in Tray by Same Sky - CUI Devices | Ultrasonic Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CUSP-R80-18-2400-TH

CUSP Series 150 Vp-p 39 kHz Through Hole Ultrasonic Receiver Sensor

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
Same Sky - CUI Devices CUSP-R80-18-2400-TH - Technical Attributes
Attributes Table
Type: Receiver
Supply Voltage: 150V
Frequency Range: 38kHz to 40kHz
Directivity: 80°
Capacitance: 1920pF to 2880pF
Operating Temp Range: -20°C to +70°C
Material: ABS
Mounting Method: Through Hole
Pricing Section
Global Stock:
192
USA:
192
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.57
USD
Quantity
Unit Price
1
$1.57
40
$1.55
125
$1.53
400
$1.51
1,250+
$1.47
Product Variant Information section