FTM / Motion/Motor Control / onsemi — NXH50M65L4C2SG Intelligent Power Module
The NXH50M65L4C2SG from onsemi is a transfer-molded power module containing a converter-inverter-power factor correction (PFC) circuit.
The module is a single-phase converter based on six 600 V IGBTs with inverse diodes. The IGBTs have a 50 A current rating. The module also includes four 75 A, 1,600 V rectifiers.
The NXH50M65L4C2SG two-channel interleaved PFC circuit contains two 75 A, 650 V IGBTs with inverse diodes and two 50 A, 650 V PFC diodes.
The NXH50M65L4C2SG complies with the safety requirements governing commercial heating, ventilation and air-conditioning (HVAC) equipment and motor drives.
Share This
Get access to the latest product information, technical analysis, design notes and more