Manufacturer Part #
STW8NK80Z
N-Channel 800 V 1.5 Ohm Flange Mount SuperMESH Power Mosfet - TO-247
Product Specification Section
STMicroelectronics STW8NK80Z - Product Specification
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
STMicroelectronics STW8NK80Z - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 800V |
Drain-Source On Resistance-Max: | 1.5Ω |
Rated Power Dissipation: | 140W |
Qg Gate Charge: | 46nC |
Gate-Source Voltage-Max [Vgss]: | 30V |
Drain Current: | 6.2A |
Turn-on Delay Time: | 17ns |
Turn-off Delay Time: | 48ns |
Rise Time: | 30ns |
Fall Time: | 28ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 3.75V |
Input Capacitance: | 1320pF |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$2.09
25
$2.05
100
$2.02
250
$1.99
1,000+
$1.94
Product Variant Information section
Available Packaging
Package Qty:
600 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole