text.skipToContent text.skipToNavigation

Manufacturer Part #

STW8NK80Z

N-Channel 800 V 1.5 Ohm Flange Mount SuperMESH Power Mosfet - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW8NK80Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 140W
Qg Gate Charge: 46nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 6.2A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 48ns
Rise Time: 30ns
Fall Time: 28ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.75V
Input Capacitance: 1320pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$1,386.00
USD
Quantity
Unit Price
600
$2.31
1,200
$2.30
1,800
$2.29
2,400
$2.28
3,000+
$2.26
Product Variant Information section