text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX-M10M-00B

u-blox M10 Concurrent GNSS LCC Module Firmware ROM Crystal Oscillator

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2616
Product Specification Section
u-blox MAX-M10M-00B - Technical Attributes
Attributes Table
Sensitivity: -167dBm
Supply Voltage: 1.76V to 5.5V
Supply Current-Max: 11mA
Cold Capture: 29s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/UART
Frequency Range: 1575.42MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
u-blox M10 standard precision GNSS modules
Pricing Section
Global Stock:
2,000
USA:
2,000
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,215.00
USD
Quantity
Unit Price
500+
$6.43