text.skipToContent text.skipToNavigation

Manufacturer Part #

AECA0401G4ZS-3000S

RF ANT 1561/1575/1602MHZ MOD SMA

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AECA0401G4ZS-3000S - Technical Attributes
Attributes Table
Antenna Type: Beidou/Galileo/GLONASS/GNSS/GPS
Operating Frequency: 1.561GHz to 1.602GHz
Gain: 30dB
VSWR: 2
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,176.00
USD
Quantity
Unit Price
100
$11.76
200
$11.69
300+
$11.63
Product Variant Information section