text.skipToContent text.skipToNavigation

Manufacturer Part #

929002726513

Fortimo LED Strip VO LV3 19in 3600lm 4000K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929002726513 - Technical Attributes
Attributes Table
Board Type: 2ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 3330lm
Typical Flux: 3600lm
Nominal Current: 515mA
Maximum Current: 650mA
Typical Forward Voltage: 38.5V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 480 x 24 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
156
Multiple Of:
26
Total
$954.72
USD
Quantity
Unit Price
26
$6.24
52
$6.20
78
$6.18
104
$6.17
130+
$6.12