text.skipToContent text.skipToNavigation

Manufacturer Part #

929002726513

Fortimo LED Strip VO LV3 19in 3600lm 4000K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929002726513 - Technical Attributes
Attributes Table
Board Type: 2ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 3330lm
Typical Flux: 3600lm
Nominal Current: 515mA
Maximum Current: 650mA
Typical Forward Voltage: 38.5V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 480 x 24 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4
Multiple Of:
1
Total
$25.36
USD
Quantity
Unit Price
4
$6.34
15
$6.26
25
$6.23
50
$6.19
100+
$6.12