text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3630GQV-P

MPM3630 Series 18 V 3 A DC/DC Synchronous Step-Down Regulator - QFN-20

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPM3630GQV-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 18V
Output Current-Max: 3A
Output Voltage Range: 0.6V to 16.2V
Output Type: Adjustable
Switching Frequency-Max: 1.6MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 90%
No. of Outputs: 1
Quiescent Current: 320µA
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$895.00
USD
Quantity
Unit Price
500
$1.79
1,000
$1.78
1,500
$1.77
2,000
$1.76
2,500+
$1.74
Product Variant Information section