text.skipToContent text.skipToNavigation

Manufacturer Part #

ES2A-E3/52T

2 A 50 V 20 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Vishay ES2A-E3/52T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 10µA
Forward Voltage: 0.9V
Reverse Recovery Time-Max: 20ns
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
750
Total
$252.60
USD
Quantity
Unit Price
750
$0.0866
2,250
$0.0842
3,750
$0.0831
11,250
$0.0808
18,750+
$0.0788
Product Variant Information section