text.skipToContent text.skipToNavigation

Référence fabricant

1067

Compact 20 mm Vertical Coin Cell Battery Holder

Modèle ECAD:
Nom du fabricant: Keystone
Emballage standard:
Product Variant Information section
Code de date: 2505
Product Specification Section
Keystone 1067 - Caractéristiques techniques
Attributes Table
Dimension: H  19.9mm x L  22.2mm x W  3.6mm
Fonctionnalités et applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Vertical 20 mm coin cell battery holders from Keystone mount squarely and securely on PC boards for easy installation and replacement of batteries. 

With its compact design, the 1067 battery holder from Keystone accepts  20 mm diameter batteries from all major manufacturers.  These holders retain the cell securely with polarity clearly marked.  The design of the 1067 with its molded notch assures correct insertion of 2032 size cells. 

Pricing Section
Stock global :
6 227
États-Unis:
6 227
Sur commande :Order inventroy details
41 977
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
250
Multiples de :
250
Total 
332,50 $
USD
Quantité
Prix unitaire
250
$1.33
500+
$1.30
Product Variant Information section