text.skipToContent text.skipToNavigation

Manufacturer Part #

1073TR

Surface Mount Coin Cell Battery Holder for a Single 23 mm Cell

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Keystone 1073TR - Technical Attributes
Attributes Table
Battery Cell Size: Coin 23 mm
Dimension: H  7.8mm x D  23mm
Mounting Style: Panel Mount
Termination Style: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$550.00
USD
Quantity
Unit Price
200+
$2.75
Product Variant Information section