Manufacturer Part #
230-1
Universal Mounting Battery Contact for AAA / AAAA / N / 12 V Cells
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Bulk Mounting Method:Vertical Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 230-1 - Technical Attributes
Attributes Table
| Battery Cell Size: | AAAA |
| Dimension: | H 5.1mm x L 13.4mm x W 0.64mm |
| Mounting Style: | Vertical |
| Termination Style: | PC Pin |
| Mounting Method: | Vertical Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200
$0.102
400
$0.10
1,000
$0.0975
2,000
$0.0956
4,000+
$0.0913
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk
Mounting Method:
Vertical Mount