text.skipToContent text.skipToNavigation

Manufacturer Part #

2C2UL

UL-Series - UL489 Miniature Molded Case Circuit Breaker - 2 pole C-Trip - AC 2A

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2C2UL - Technical Attributes
Attributes Table
Actuator Type: Lever
No of Poles: 2
Rated Current: 2A
Rated Voltage (VAC): 480VAC
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$319.68
USD
Quantity
Unit Price
6
$53.28
12+
$52.30
Product Variant Information section