text.skipToContent text.skipToNavigation

Manufacturer Part #

2C50DL

UL Series 2 Pole 250 VDC 50 A C-Trip Miniature Molded Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2C50DL - Technical Attributes
Attributes Table
No of Poles: 2
Operating Temp Range: -25°C to +55°C
Rated Current: 50A
Rated Voltage: 250V
Storage Temperature Range: -40°C to +70°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11
Factory Lead Time:
18 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$725.04
USD
Quantity
Unit Price
1
$62.02
2
$61.33
4
$60.64
5
$60.42
15+
$59.07
Product Variant Information section