text.skipToContent text.skipToNavigation

Manufacturer Part #

2G20UM

V-EA Series 2 Pole 20 A G-Trip Manual Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2G20UM - Technical Attributes
Attributes Table
No of Poles: 2
Rated Current: 20A
Type: Thermal
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
79
Factory Lead Time:
18 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$228.60
USD
Quantity
Unit Price
1
$38.99
3
$38.38
5
$38.10
10
$37.72
20+
$37.13
Product Variant Information section