text.skipToContent text.skipToNavigation

Manufacturer Part #

02351.25HXP

235 Series Fast-Acting 250 V 1.25 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 02351.25HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 1.25A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Features & Applications

235 Series Fast-Acting 5x20mm fast-acting glass body cartridge fuse designed to UL specification.

Features:

  • Designed to UL/CSA/ANCE 248 Standard
  • Available in cartridge and Axial lead format
  • RoHS Compliant and Lead Free

Applications:

  • Used as supplementary protection in appliance
  • Utilization equipment to provide individual protection for components or internal circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.20
USD
Quantity
Unit Price
200
$0.146
1,000
$0.142
2,500
$0.14
7,500
$0.138
15,000+
$0.134
Product Variant Information section