text.skipToContent text.skipToNavigation

Manufacturer Part #

0235003.HXP

235 Series Fast-Acting 250 V 3 A Ø 5 x 20 mm Glass Cartridge Fuse

Product Specification Section
Littelfuse 0235003.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 3A
Resistance: 0.0347Ω
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 8.395A
Dimension: L  20mm x D  5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.20
USD
Quantity
Unit Price
200
$0.131
1,000
$0.127
2,500
$0.125
7,500
$0.123
15,000+
$0.12