text.skipToContent text.skipToNavigation

Manufacturer Part #

0312005.HXP

312 Series Fast-Acting 250 V 5 A Ø 6.4 x 32 mm 3AG Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2548
Product Specification Section
Littelfuse 0312005.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 5A
Resistance: 0.0224Ω
Interrupting Rating: 200A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 50A
Dimension: L  32mm x D  6.4mm
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.63
USD
Quantity
Unit Price
125
$0.165
300
$0.163
1,250
$0.159
3,000
$0.156
12,500+
$0.15