Manufacturer Part #
0312005.HXP
312 Series Fast-Acting 250 V 5 A Ø 6.4 x 32 mm 3AG Glass Cartridge Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
Littelfuse 0312005.HXP - Technical Attributes
Attributes Table
| Voltage Rating: | 250V |
| Rated Voltage (VAC): | 250VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 5A |
| Resistance: | 0.0224Ω |
| Interrupting Rating: | 200A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 50A |
| Dimension: | L 32mm x D 6.4mm |
Pricing Section
Global Stock:
2,100
USA:
2,100
Factory Lead Time:
15 Weeks
Quantity
Unit Price
150
$0.144
400
$0.141
1,500
$0.138
4,000
$0.136
15,000+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag