text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54FILM

BAT54 Series 40 V 300 mA Surface Mount Small Signal Schottky Diode - SOT-23-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2419
Product Specification Section
STMicroelectronics BAT54FILM - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BAT54FILM Device uses 40 V Schottky barrier diodes packaged in SOD- 23, SOD-323, SOD-523, SOT-23, SOT-323, or SOT-666.

Features:

  • Low conduction and reverse losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • Extremely fast switching
  • Surface mount device
  • Low capacitance diode
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    30 Weeks
    Minimum Order:
    39000
    Multiple Of:
    3000
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $791.70
    USD
    Quantity
    Unit Price
    3,000
    $0.0211
    9,000
    $0.0206
    15,000
    $0.0203
    45,000
    $0.0198
    75,000+
    $0.0194