text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54JFILM

BAT54 Series 300 mA 900 mV Schottky Diode Surface Mount - SOD-323

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics BAT54JFILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: 300mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1µA
Forward Voltage: 900mV
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
The BAT54JFILM Device uses 40 V Schottky barrier diodes packaged in SOD- 23, SOD-323, SOD-523, SOT-23, SOT-323, or SOT-666.

Features:

  • Low conduction and reverse losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • Extremely fast switching
  • Surface mount device
  • Low capacitance diode
    Pricing Section
    Global Stock:
    0
    USA:
    0
    24,000
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    30 Weeks
    Minimum Order:
    27000
    Multiple Of:
    3000
    Total
    $837.00
    USD
    Quantity
    Unit Price
    3,000
    $0.032
    9,000
    $0.0312
    12,000
    $0.031
    30,000
    $0.0303
    45,000+
    $0.0297