text.skipToContent text.skipToNavigation

Manufacturer Part #

ET724-LF-T7

ET724 Series 4 Channel 3 pF 2 Vf Steering Diode Array - SOT-23-6

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
ProTek Devices ET724-LF-T7 - Technical Attributes
Attributes Table
No of Channels: 4
Capacitance: 3pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,470.00
USD
Quantity
Unit Price
3,000
$0.49
6,000+
$0.48
Product Variant Information section