text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA12C.TBT

SMDA Series 24 V 120 pF Bi-Directional Surface Mount TVS Diode Array - SOIC-8

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Semtech SMDA12C.TBT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 24V
Breakdown Voltage-Max: 13.3V
Standoff Voltage: 12V
Capacitance: 120pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: 15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,060.00
USD
Quantity
Unit Price
500+
$2.12
Product Variant Information section